AES-FMC-MC4-AR0231AT-G | Avnet Engineering Services 评估与开发套件 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

AES-FMC-MC4-AR0231AT-G

Quad AR0231AT Camera FMC Bundle

AES-FMC-MC4-AR0231AT-G | 评估与开发套件 | Avnet Engineering Services
Avnet Engineering Services
制造商: Avnet Engineering Services
安富利制造商模型#: AES-FMC-MC4-AR0231AT-G
RoHS 6 Compliant
NCNR

The Quad AR0231AT Camera FMC Bundle combines the Avnet Multi-Camera FMC module, four AR0231AT camera modules with GMSL serialization and a cable assembly as a complete add-on solution for vision-guided applications.The AR0231AT image sensor is an automotive-grade image sensor which uses the latest 3.0 micron Back Side Illuminated (BSI) pixel with ON Semiconductor’s DR-Pix ™ technology, which offers dual conversion gain for improved performance under all lighting conditions. It includes LED Flicker Mitigation (LFM), and achieves 120dB of High-Dynamic Range with 4-exposure HDR.The Quad AR0231AT Camera FMC Bundle is meant to be used with Xilinx Zynq-UltraScale+ FMC carriers, including the ZCU102, the ZCU104, as well as the Avnet UltraZed EV SOM + Carrier. The Quad Camera FMC Bundle is fully integrated to the Xilinx reVISION stack, including SDSoC platforms and design examples.The provided linux-based reference designs support the ON Semiconductor MARS (Modular Automotive Reference System) based camera modules, including the MAXIM Integrated MAX96705 GMSL Serializer board and the ON Semiconductor AR0231AT image sensor board.

技术参数

  • Low Pin Count (LPC) FMC Module
  • Quad GMSL Deserializer, from MAXIM Integrated (MAX9286)
    • Support for four (4) ON Semiconductor image sensors (AR0231AT)
  • High-Speed FAKRA Mini (HFM) connectors

技术特性

查找类似的料号
描述
类别 Programmable Logic Tools
Interface Standards FMC; GMSL

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8543709655
HTSN: 8543704500

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Avnet Multi-Camera FMC Module - HUG 1v04 User-Guides 20211012
5361-pb-multicamera-v5a Product-Guides 20200520
全部清除 比较 (0/10)