AES-ACC-DUALCAM-G | Avnet Engineering Services 评估与开发套件 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

AES-ACC-DUALCAM-G

Avnet Dual Camera High Speed I/O Module

AES-ACC-DUALCAM-G | 评估与开发套件 | Avnet Engineering Services
Avnet Engineering Services
制造商: Avnet Engineering Services
安富利制造商模型#: AES-ACC-DUALCAM-G
RoHS 6 Compliant
NCNR

This high speed I/Omodule features two Rayprus IAS-compatible imaging modules based on imaging sensors from onsemi. These MIPI sensor modules interface to an AP1302 imaging coprocessor. This kit simplifies the complex process of developing with imaging sensors.
MIPI-CSI2 is widely used in the consumer industry for high-speed communications from host processor to image sensors, but many image sensor modules have varying connector formats which can lead to difficulties with experimenting with different camera modules. The Imager Access System (IAS) image sensor module format from ON Semiconductor helps solve this problem and enables the following:
  • Ease of Design-In: OEMs do not have to source lens or explore module vendors
  • Decreases time to market by enabling low-touch design
  • Prior imaging system expertise is not required since IAS is a plug-and-play solution
The purpose of the IAS standard is to help any end-product or board designer to gain access to all image sensor modules that are compatible within the IAS standard

ECCN / UNSPSC

描述
ECCN: EAR99

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
FY25_1574_DualCam_Hi-Speed_IO_Module_Product_Brief-2_vp Product-Guides 20250317
Technical Documents and Reference Designs Support-and-Download-Files 20221028
全部清除 比较 (0/10)