LS GT676-P7R-1-0+N7P9-24-0-20-R18-ZB | ams OSRAM 彩色LED | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

LS GT676-P7R-1-0+N7P9-24-0-20-R18-ZB

OOSLSGT676-P7R-1-0+N7P9-24-0-20-R18-ZB Q

ams OSRAM
制造商: ams OSRAM
产品分类: 光电器件, 照明, LED, 彩色LED
安富利制造商模型#: LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB
RoHS 6 Compliant

OOSLSGT676-P7R-1-0+N7P9-24-0-20-R18-ZB Q

技术参数

  • package: white P-LCC-4 package, colorless clear resin
  • feature of the device: both chips can be controlled separately, high signal efficiency possible by color change of the LED
  • wavelength: 633 nm (super-red), 570 nm (green)
  • viewing angle: Lambertian Emitter (120°)
  • technology: InGaAlP
  • optical efficiency: 7 lm/W (super-red), 5 lm/W (green)
  • grouping parameter: luminous intensity, wavelength
  • assembly methods: suitable for all SMT assembly methods
  • soldering methods: reflow soldering and TTW soldering
  • preconditioning: acc. to JEDEC Level 2
  • taping: 8 mm tape with 2000/reel, ø180 mm or 8000/reel, ø330 mm
  • Superior Corrosion Robustness

技术特性

查找类似的料号
描述
Maximum Forward Current 30 mA
Color Green/Red
类型 Bi-Color
Number of LEDs 2
LED Material AlGaInP
Lens Shape Type Circular
类别 Chip LED
Intensity 90(Max)|140(Max) mcd
Maximum Forward Voltage per Color 2.4/2.3 V
Dominant Wavelength 570/633 nm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)