LRTBGVSG-VCVE-23+AOAQ-46+TIUC-OQ-20 | ams OSRAM 彩色LED | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

LRTBGVSG-VCVE-23+AOAQ-46+TIUC-OQ-20

LED Tri-Color Blue/Green/Red 455nm/523nm/632nm Chip LED 6-Pin PLCC T/R

ams OSRAM
制造商: ams OSRAM
产品分类: 光电器件, 照明, LED, 彩色LED
安富利制造商模型#: LRTBGVSG-VCVE-23+AOAQ-46+TIUC-OQ-20-S
RoHS 6 Compliant

The MULTILED is especially designed for automotive applications (interior) and RGB displays. The 6-lead technology offers an additive mixture of color stimuli by independent driving of each chip. The white package guarantees high brightness.

技术参数

  • package: white PLCC-6 package, silicone resin
  • color: red/true green/ blue, 625 nm (red), 528 nm (true green), 460 nm (blue)
  • viewing angle: Lambertian Emitter (120°)
  • chiptechnology: ThinFilm (red), ThinGaN (true green, blue)
  • soldering methods: reflow solderable
  • preconditioning: acc. to JEDEC Level 2
  • ESD-withstand voltage: up to 2 kV acc. to JESD22-A114-D

技术特性

查找类似的料号
描述
MSL 级别 2
Lens Shape Type Rectangular
Maximum Forward Voltage per Color 3.4, 3.7, 2.4 V
铅完成 Matte Tin
Color Blue/Green/Red
LED Material InGaN
Number of LEDs 3
Lens Dimensions 3.1(Max) x 2.8(Max) mm
类型 Tri-Color
安装 Surface Mount
引脚数 6
Dominant Wavelength 473, 533.5, 629 nm
Viewing Angle 120 °
类别 Chip LED
Mounting Orientation Top Mount
筛选级别 Extended Industrial
Maximum Forward Current 50, 50, 40 mA
Intensity 560, 2010, 1000 mcd
工作温度 -40 to 110 °C
供应商套餐 PLCC
Peak Wavelength 455|523|632 nm
产品尺寸 3.5(Max) x 3.2(Max) x 2(Max) mm
最高加工温度 260 °C

ECCN / UNSPSC

描述
ECCN: EAR99
全部清除 比较 (0/10)