LA T67F-V2AB-24-1-20-R33-Z | ams OSRAM 其他LED | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

LA T67F-V2AB-24-1-20-R33-Z

LED Uni-Color Amber 4.8lm 617nm Chip LED 2-Pin PLCC T/R

ams OSRAM
制造商: ams OSRAM
产品分类: 光电器件, 照明, LED, 其他LED
安富利制造商模型#: LAT67F-V2AB-24-1-20-R33-Z
RoHS 6 Compliant
NCNR
Obsolete

First SMT LED with integrated reflector. With our great experience on SMT LED we are able to offer a high quality product for all kind of applications.

技术参数

  • Package: white PLCC-2 package, colorless clear resin
  • Technology: InGaAlP Thinfilm
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: amber (617 nm)
  • Corrosion Robustness: Improved corrosion robustness

技术特性

查找类似的料号
描述
供应商套餐 PLCC
最高加工温度 260
反向电压 12 V
Color Amber
引脚数 2
安装 Surface Mount
最大耗散功率 135 mW
Lens Shape Type Circular
Number of LEDs 1
Viewing Angle 120 °
类型 Uni-Color
Mounting Orientation Top Mount
Maximum Forward Current 50 mA
Intensity 1800(Max) mcd
MSL 级别 MSL 2 - 1 year
Luminous Flux 4.8 lm
产品尺寸 3.4(Max) x 3(Max) x 2.1(Max)
Dominant Wavelength 617 nm
Maximum Forward Voltage per Color 2.5 V
LED Material AlGaInP
工作温度 -40 to 100 °C
类别 Chip LED
Lens Dimensions 2.4 x 0.9 mm
Peak Wavelength 624 nm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Removal of inner transportation box Errata-Sheets 20200115
全部清除 比较 (0/10)