KY DMLS31.FY-5L7L-5F-8E8G-600-R18 | ams OSRAM 单色LED | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

KY DMLS31.FY-5L7L-5F-8E8G-600-R18

Chip LED Single Yellow 700mA 2-Pin SMD T/R

ams OSRAM
制造商: ams OSRAM
产品分类: 光电器件, 照明, LED, 单色LED
安富利制造商模型#: KY DMLS31.FY-5L7L-5F-8E8G-600-R18
RoHS 6 Compliant

This compact LED device is part of the SYNIOS P2720 family. Given the scalability of this product family, it provides full performance and flexibility with just one footprint. The KY DMLN31.FY product is meant to provide superior light quality in ¼ mm² chip size class.

技术参数

Package: SMD epoxy Package Technology: ThinGaN (UX:3) Viewing angle at 50 % IV : 120° Color: Cx = 0.57, Cy = 0.42 acc. to CIE 1931 (yellow) ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) Corrosion Robustness: Improved corrosion robustness Qualifications: The product qualification test planis based on the guidelines of IEC60810, Lamps for road vehicles - Performance requirements - Requirements and test conditions for LED Packages

技术特性

查找类似的料号
描述
Luminous Flux 159 lm
Intensity 49000 mcd
Mounting Orientation Top Mount
产品尺寸 2.75 x 2 x 0.6 mm
Viewing Angle 120 °
MSL 级别 2
Lens Shape Type Rectangular
引脚数 2
Maximum Forward Voltage per Color 3.5 V
铅完成 Gold
安装 Surface Mount
Color Yellow
Maximum Forward Current 700 mA
Lens Dimensions 2.6 x 1.8 mm
供应商套餐 SMD
工作温度 -40 to 125 °C
最高加工温度 260 °C
类型 Chip LED
LED Material InGaN
筛选级别 Automotive

ECCN / UNSPSC

描述
ECCN: EAR99

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Removal of inner transportation box Errata-Sheets 20200115
全部清除 比较 (0/10)