TVP00RW2148P | Amphenol 圆形插头与插口 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

TVP00RW2148P

BENTVP00RW2148P

Amphenol
制造商: Amphenol
安富利制造商模型#: TVP00RW2148P
RoHS 6 Compliant

Tri-Start MIL-DTL-38999* Series III Connectors offer the highest performance capabilities for both general duty and severe environment applications. Meeting or exceeding MIL-DTL-38999 Series III requirements, the Tri-Start connector with standard metal shells (aluminium or stainless steel with several finish options).

技术参数

  • EMI Shielding - solid metal-to-metal coupling, grounding fingers, electroless nickel plating, and thicker wall sections provide superior EMI shielding capability of 65dB minimum at 10 GHz
  • Contact Protection - recessed pins in this 100% scoop-proof connector minimize potential contact damage
  • Moisture Resistance - improved interfacial seal design helps prevent electrolytic erosion of contacts
  • Corrosion Resistance - shells of stainless steel or cadmium over nickel plating withstand a 500 hour salt spray exposure
  • Vibration/Shock - operates under severe high temperature vibration, through 200°C
  • Firewall Capability - available in a stainless steel shell, class RK, RS
  • Lock wiring Eliminated - unique, self-locking, quick coupling connector eliminates lock wiring
  • Quick Coupling - completely mates and self-locks in a 360° turn of the coupling nut
  • Inventory Support Commonality - uses standard MIL-DTL-38999 contacts, application tools, insert arrangements
  • Electrostatic Discharge Protection (ESD) - protection for sensitive circuitry without diodes, varistors, etc., with the use of the Faraday Cage principle which shunts high voltage, high current discharge events
  • Hermetic- air leakage limited to 1 X 10-7 cm³ per second optional
  • Qualified Specifications - Stainless Steel qualified to BACC63DB and BACC63DC specifications

技术特性

查找类似的料号
描述
额定电压 550, 400 Vdc|Vac
极性 Receptacle
触点电镀 Gold
Body Orientation Straight
产品长度 39.67 mm
Contact Gender Pin
Strain Relief No
工作温度 -65 to 175 °C
Number of Ports 1
Insert Arrangement 21-48
终止方法 Crimp
安装 Flange Mount
Number of Contacts 4 POS
类型 MIL-DTL-38999 Circular
Contacts Classification 4(Power)
终端数量 4

ECCN / UNSPSC

描述
ECCN: EAR99
全部清除 比较 (0/10)