XQ7Z020-1CL400I | AMD SOC - 片上系统处理器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

XQ7Z020-1CL400I

FPGA Zynq-7000Q 85000 Cells 28nm Technology 1V 400-Pin CS-BGA

XQ7Z020-1CL400I | SOC - 片上系统处理器 | AMD
AMD
制造商: AMD
安富利制造商模型#: XQ7Z020-1CL400I
RoHS Non-Compliant

The Defence-grade Zynq®-7000Q family is based on the Xilinx All Programmable SoC architecture. These products integrate a feature-rich dual-core ARM® Cortex-A9 based processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device for extreme environment applications such as Aerospace and Defence. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces.
The Defense-grade Zynq-7000Q family offers the flexibility and scalability of an FPGA, while providing performance, power, and ease of use typically associated with ASICs and ASSPs. The range of devices in the Defense-grade Zynq-7000Q All Programmable SoC family allows designers to target cost-sensitive as well as high-performance applications from a single platform using industry-standard tools. While each device in the Defense-grade Zynq-7000Q family contains the same PS, the PL and I/O resources vary between the devices.

技术参数

  • Defense-grade Zynq-7000Q Features
          
    • Full-range extended temperature testing
    •     
    • Mask set control
    •     
    • Fully leaded (Pb) content
    •     
    • Ruggedized packaging (RB, RF)
    •     
    • Long-term availability
    •     
    • Anti-counterfeiting features
  • Dual-core ARM® Cortex™-A9 Based Application Processor Unit (APU)
          
    • 2.5 DMIPS/MHz per CPU
    •     
    • CPU frequency: Up to 800 MHz
  • 32 KB Level 1 4-way set-associative instruction and data caches
  • 512 KB 8-way set-associative Level 2 cache
  • On-chip boot ROM
  • 256 KB on-chip RAM (OCM)
  • Multiprotocol dynamic memory controller
  • 16-bit or 32-bit interfaces to DDR3, DDR3L, DDR2, or LPDDR2 memories
  • 8-Channel DMA Controller

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542.39.00.00
HTSN: 8542.39.00.01
全部清除 比较 (0/10)