制造商:
AMD
闲置警告对话框
Xilinx introduces the Platform Flash series of in-system programmable configuration PROMs. Available in 1 to 32 Mb densities, these PROMs provide an easy-to-use, cost-effective, and reprogrammable method for storing large Xilinx FPGA configuration bitstreams. The Platform Flash PROM series includes both the 3.3V XCFxxS PROM and the 1.8V XCFxxP PROM. The XCFxxS version includes 4 Mb, 2 Mb, and 1 Mb PROMs that support Master Serial and Slave Serial FPGA configuration modes.
The XCFxxP version includes 32 Mb, 16 Mb, and 8 Mb PROMs that support Master Serial, Slave Serial, Master SelectMAP, and Slave SelectMAP FPGA configuration modes.
技术参数
|
描述 | 值 |
---|---|---|
|
引脚数 | 48 |
|
最高工作温度 | 85 |
|
集成电路外壳/封装 | TFBGA |
|
最低工作温度 | -40 |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |