XCF04SVO20 C | AMD FPGA配置内存 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

XCF04SVO20 C

Configuration PROM 20-Pin TSSOP

XCF04SVO20 C | FPGA配置内存 | AMD
AMD
制造商: AMD
安富利制造商模型#: XCF04SVO20C
RoHS Non-Compliant
NCNR

Xilinx introduces the Platform Flash series of in-system programmable configuration PROMs. Available in 1 to 32 Mb densities, these PROMs provide an easy-to-use, cost-effective, and reprogrammable method for storing large Xilinx FPGA configuration bitstreams. The Platform Flash PROM series includes both the 3.3V XCFxxS PROM and the 1.8V XCFxxP PROM. The XCFxxS version includes 4 Mb, 2 Mb, and 1 Mb PROMs that support Master Serial and Slave Serial FPGA configuration modes.

The XCFxxP version includes 32 Mb, 16 Mb, and 8 Mb PROMs that support Master Serial, Slave Serial, Master SelectMAP, and Slave SelectMAP FPGA configuration modes.

技术参数

  • In-System Programmable PROMs for Configuration of Xilinx® FPGAs
  • Low-Power Advanced CMOS NOR Flash Process
  • Endurance of 20,000 Program/Erase Cycles
  • Operation over Full Industrial Temperature Range (–40°C to +85°C)
  • IEEE Standard 1149.1/1532 Boundary-Scan (JTAG) Support for Programming, Prototyping, and Testing
  • JTAG Command Initiation of Standard FPGA Configuration
  • Cascadable for Storing Longer or Multiple Bitstreams
  • Dedicated Boundary-Scan (JTAG) I/O Power Supply (VCCJ)
  • I/O Pins Compatible with Voltage Levels Ranging From 1.8V to 3.3V
  • Design Support Using the Xilinx ISE® Alliance and Foundation™ Software Packages
  • 3.3V Supply Voltage
  • Serial FPGA Configuration Interface
  • Available in Small-Footprint VO20 and VOG20 Packages

技术特性

查找类似的料号
描述
引脚数 20
集成电路外壳/封装 TSSOP
最低工作温度 -40
最高工作温度 85

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)