XC95144XL-10TQG144I | AMD CPLD | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

XC95144XL-10TQG144I

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP

XC95144XL-10TQG144I | CPLD | AMD
AMD
制造商: AMD
产品分类: 可编辑逻辑, CPLD
安富利制造商模型#: XC95144XL-10TQG144I
RoHS 10 Compliant
NCNR

The FastFLASH XC9500XL family is a 3.3V CPLD family targeted for high-performance, low-voltage applications in leading-edge communications and computing systems, where high device reliability and low power dissipation is important. Each XC9500XL device supports in-system programming (ISP) and the full IEEE Std 1149.1 (JTAG) boundary-scan, allowing superior debug and design iteration capability for small form-factor packages. The XC9500XL family is designed to work closely with the Xilinx® Virtex®, Spartan®-XL and XC4000XL FPGA families, allowing system designers to partition logic optimally between fast interface circuitry and high-density general purpose logic. The XC9500XL family members are fully pin-compatible, allowing easy design migration across multiple density options in a given package footprint.

The XC9500XL architectural features address the requirements of in-system programmability. Enhanced pin-locking capability avoids costly board rework. In-system programming throughout the full commercial operating range and a high programming endurance rating provide worry-free reconfigurations of system field upgrades. Extended data retention supports longer and more reliable system operating life.

Advanced system features include output slew rate control and user-programmable ground pins to help reduce system noise. Each user pin is compatible with 5V, 3.3V, and 2.5V inputs, and the outputs may be configured for 3.3V or 2.5V operation. The XC9500XL device exhibits symmetric full 3.3V output voltage swing to allow balanced rise and fall times.

技术参数

  • Optimized for high-performance 3.3V systems
    • 5 ns pin-to-pin logic delays, with internal system frequency up to 208 MHz
    • Small footprint packages including VQFPs, TQFPs and CSPs (Chip Scale Package)
    • Pb-free available for all packages
    • Lower power operation
    • 5V tolerant I/O pins accept 5V, 3.3V, and 2.5V signals
    • 3.3V or 2.5V output capability
    • Advanced 0.35 micron feature size CMOS FastFLASH technology
  • Advanced system features
    • In-system programmable
    • Superior pin-locking and routability with FastCONNECT II switch matrix
    • Extra wide 54-input Function Blocks
    • Up to 90 product-terms per macrocell with individual product-term allocation
    • Local clock inversion with three global and one product-term clocks
    • Individual output enable per output pin with local inversion
    • Input hysteresis on all user and boundary-scan pin inputs
    • Bus-hold circuitry on all user pin inputs
    • Supports hot-plugging capability
    • Full IEEE Std 1149.1 boundary-scan (JTAG) support on all devices
  • Four pin-compatible device densities
    • 36 to 288 macrocells, with 800 to 6400 usable gates
  • Fast concurrent programming
  • Slew rate control on individual outputs
  • Enhanced data security features
  • Excellent quality and reliability
    • 10,000 program/erase cycles endurance rating
    • 20 year data retention
  • Pin-compatible with 5V core XC9500 family in common package footprints

技术特性

查找类似的料号
描述
集成电路安装 Surface Mount
集成电路外壳/封装 TQFP
最高工作温度 85
最低工作温度 -40
引脚数 144
速度等级 10
用户输入/输出数量 117

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)