制造商:
AMD
产品分类:
处理器,
SOC - 片上系统处理器
闲置警告对话框
The Zynq®-7000 family is based on the Xilinx All Programmable SoC architecture. These products integrate a feature-rich dual-core ARM® Cortex-A9 based processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces.
技术参数
|
描述 | 值 |
---|---|---|
|
引脚数 | 676 |
描述 | 值 |
---|---|
ECCN: | 3A991.d |
计划交货期 B: | 8542390000 |
HTSN: | 8542390001 |
文档
标题 | 下载 | 类别 | 发布日期 |
---|---|---|---|
Block Diagram Xilinx Zynq 7000 | Part-Block-Diagram | 20150224 | |
Zynq-7000 SoC Packaging and Pinout Specification | Technical-Specifications | 20130331 | |
Zynq-7000 SoC Technical Reference Manual | User-Guides | 20130331 | |
Zynq-7000 All Programmable SoC Family Overview | Product-Guides | 20130331 |