闲置警告对话框
The Virtex®-6 family provides the newest, most advanced features in the FPGA market. Virtex-6 FPGAs are the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components to enable designers to focus on innovation as soon as their development cycle begins. Using the third-generation ASMBL (Advanced Silicon Modular Block) columnbased architecture, the Virtex-6 family contains multiple distinct sub-families. This overview covers the devices in the LXT, SXT, and HXT sub-families. Each sub-family contains a different ratio of features to most efficiently address the needs of a wide variety of advanced logic designs. In addition to the high-performance logic fabric, Virtex-6 FPGAs contain many built-in system-level blocks. These features allow logic designers to build the highest levels of performance and functionality into their FPGA-based systems. Built on a 40 nm state-of-theart copper process technology, Virtex-6 FPGAs are a programmable alternative to custom ASIC technology. Virtex-6 FPGAs offer the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, connectivity, and soft microprocessor capabilities.
技术参数
|
描述 | 值 |
---|---|---|
|
最高工作温度 | 85 |
|
集成电路安装 | Surface Mount |
|
集成电路外壳/封装 | FCBGA |
|
速度等级 | 2 |
|
用户输入/输出数量 | 400 |
|
逻辑单元数量 | 128 |
|
引脚数 | 784 |
描述 | 值 |
---|---|
ECCN: | 3A991.d |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |
文档
标题 | 下载 | 类别 | 发布日期 |
---|---|---|---|
Virtex-6 FPGA Clocking Resources Guide | User-Guides | 20130331 | |
Virtex-6 FPGA Product Brief | Product-Guides | 20130331 | |
Virtex-6 Family Overview | Product-Guides | 20130331 | |
Virtex-6 FPGA Packaging and Pinout Specification | Technical-Specifications | 20130331 |