XC6SLX9-2TQG144C | AMD FPGA | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

XC6SLX9-2TQG144C

芯片, FPGA, Spartan-6, DCM, PLL, 102输入/输出, 33 MHz, 1.14V至1.26V, QFP-144

XC6SLX9-2TQG144C | FPGA | AMD
AMD
制造商: AMD
产品分类: 可编辑逻辑, FPGA
安富利制造商模型#: XC6SLX9-2TQG144C
RoHS 10 Compliant

XC6SLX9-2TQG144C is an AMD Spartan® 6 FPGA family high I/O per logic cell. Built on a mature 45nm low-power copper process technology that delivers the optimal balance of cost, power, performance, the Spartan-6 family offers new, more efficient, dual-register 6-input lookup table (LUT) logic and rich selection of built-in system-level blocks. These include RAMs, 2nd gen DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO™ technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration and enhanced IP security with AES and Device DNA protection. AMD Spartan™ 6 devices offer industry-leading connectivity features such as high logic to pin ratios, MicroBlaze™ soft processor, diverse number of supported I/O protocols. Ideally suited for advanced bridging applications found in consumer, automotive infotainment, industrial automation.

技术参数

  • Logic-optimized Spartan-6 LX FPGA designed for low cost
  • Multi-voltage, multi-standard SelectIO™ interface banks
  • 1430 slices, 9152 logic cell, 11440 CLB flip-flop, 90Kb max distributed RAM
  • 32 Block RAM (18Kb each), 576Kb total block RAM, 2CMT
  • 200 max single-ended I/O Pins, 100 max. differential I/O pairs
  • 16 DSP48A1 Slices, 2 memory controller block, 2.7MB configuration Memory
  • Faster embedded processing with enhanced, low cost, MicroBlaze™ soft processor
  • Simplified configuration, supports low-cost standards
  • Enhanced security for design protection
  • 144 pin 0.5mm quad flat package and Commercial temperature range from 0°C to +85°C

技术特性

查找类似的料号
描述
速度等级 2
用户输入/输出数量 102
产品范围 Spartan-6 XC6SLX9 Series
工艺技术 45nm (CMOS)
逻辑单元数量 9, 152
最高工作温度 85 °C
集成电路安装 Surface Mount
最低工作温度 0 °C
集成电路外壳/封装 TQFP
引脚数 144

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Spartan-6 FPGA Clocking Resources Guide User-Guides 20130331
Spartan-6 Family Overview Product-Guides 20130331
Maxim Integrated wire fpga security Block Diagram Solution-Block-Diagram 40720103
Spartan-6 FPGA Block Ram Resource Guide User-Guides 20130331
Spartan-6 FPGA Product Brief Product-Guides 20130331
全部清除 比较 (0/10)