XC6SLX25T-2CSG324C | AMD FPGA | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

XC6SLX25T-2CSG324C

FPGA XC6SLX25T Family 15032 Logic Units 24051 Cells 333MHz 1.2V 324-Pin CSBGA

XC6SLX25T-2CSG324C | FPGA | AMD
AMD
制造商: AMD
产品分类: 可编辑逻辑, FPGA
安富利制造商模型#: XC6SLX25T-2CSG324C
RoHS 10 Compliant

The Spartan®-6 family provides leading system integration capabilities with the lowest total cost for high-volume applications. The thirteen-member family delivers expanded densities ranging from 3,840 to 147,443 logic cells, with half the power consumption of previous Spartan families, and faster, more comprehensive connectivity. Built on a mature 45 nm low-power copper process technology that delivers the optimal balance of cost, power, and performance, the Spartan-6 family offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. These include 18 Kb (2 x 9 Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, poweroptimized high-speed serial transceiver blocks, PCI Express® compatible Endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provide a lowcost programmable alternative to custom ASIC products with unprecedented ease of use. Spartan-6 FPGAs offer the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications. Spartan-6 FPGAs are the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components that enable designers to focus on innovation as soon as their development cycle begins.

技术参数

  • Spartan-6 LXT FPGA: High-speed serial connectivity
  • Designed for low cost
  • Multiple efficient integrated blocks
  • Optimized selection of I/O standards
  • Staggered pads
  • High-volume plastic wire-bonded packages
  • Low static and dynamic power
  • 45 nm process optimized for cost and low power
  • Hibernate power-down mode for zero power
  • Suspend mode maintains state and configuration with multi-pin wake-up, control enhancement
  • Multi-voltage, multi-standard SelectIO™ interface banks
  • Up to 1,080 Mb/s data transfer rate per differential I/O
  • Selectable output drive, up to 24 mA per pin
  • 3.3V to 1.2V I/O standards and protocols
  • Low-cost HSTL and SSTL memory interfaces
  • Hot swap compliance
  • Adjustable I/O slew rates to improve signal integrity
  • High-speed GTP serial transceivers in the LXT FPGAs
  • Up to 3.2 Gb/s
  • High-speed interfaces including: Serial ATA, Aurora, 1G Ethernet, PCI Express, OBSAI, CPRI, EPON, GPON, DisplayPort, and XAUI
  • Integrated Endpoint block for PCI Express designs (LXT)
  • Low-cost PCI® technology support compatible with the 33 MHz, 32- and 64-bit specification.
  • Efficient DSP48A1 slices
  • High-performance arithmetic and signal processing
  • Fast 18 x 18 multiplier and 48-bit accumulator
  • Pipelining and cascading capability
  • Pre-adder to assist filter applications
  • Integrated Memory Controller blocks
  • DDR, DDR2, DDR3, and LPDDR support
  • Data rates up to 800 Mb/s (12.8 Gb/s peak bandwidth)
  • Multi-port bus structure with independent FIFO to reduce design timing issues
  • Abundant logic resources with increased logic capacity
  • Optional shift register or distributed RAM support
  • Efficient 6-input LUTs improve performance and minimize power
  • LUT with dual flip-flops for pipeline centric applications
  • Block RAM with a wide range of granularity
  • Fast block RAM with byte write enable
  • 18 Kb blocks that can be optionally programmed as two independent 9 Kb block RAMs
  • Clock Management Tile (CMT) for enhanced performance
  • Low noise, flexible clocking
  • Digital Clock Managers (DCMs) eliminate clock skew and duty cycle distortion
  • Phase-Locked Loops (PLLs) for low-jitter clocking
  • Frequency synthesis with simultaneous multiplication, division, and phase shifting
  • Sixteen low-skew global clock networks
  • Simplified configuration, supports low-cost standards
  • 2-pin auto-detect configuration
  • Broad third-party SPI (up to x4) and NOR flash support
  • Feature rich Xilinx Platform Flash with JTAG
  • MultiBoot support for remote upgrade with multiple bitstreams, using watchdog protection
  • Enhanced security for design protection
  • Unique Device DNA identifier for design authentication
  • AES bitstream encryption in the larger devices
  • Faster embedded processing with enhanced, low cost, MicroBlaze™ soft processor
  • Industry-leading IP and reference designs

技术特性

查找类似的料号
描述
最高工作温度 85
集成电路外壳/封装 CSBGA
速度等级 2
用户输入/输出数量 190
集成电路安装 Surface Mount
引脚数 324
逻辑单元数量 24051

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Spartan-6 FPGA Clocking Resources Guide User-Guides 20130331
Spartan-6 FPGA Block Ram Resource Guide User-Guides 20130331
Spartan-6 FPGA Product Brief Product-Guides 20130331
Maxim Integrated wire fpga security Block Diagram Solution-Block-Diagram 40720103
Spartan-6 Family Overview Product-Guides 20130331
全部清除 比较 (0/10)