闲置警告对话框
The Virtex®-5 family provides the newest most powerful features in the FPGA market. Using the second generation ASMBL (Advanced Silicon Modular Block) column-based architecture, the Virtex-5 family contains five distinct platforms (sub-families), the most choice offered by any FPGA family. Each platform contains a different ratio of features to address the needs of a wide variety of advanced logic designs. In addition to the most advanced, high-performance logic fabric, Virtex-5 FPGAs contain many hard-IP system level blocks, including powerful 36-Kbit block RAM/FIFOs, second generation 25 x 18 DSP slices, SelectIO technology with built-in digitallycontrolled impedance, ChipSync source-synchronous interface blocks, system monitor functionality, enhanced clock management tiles with integrated DCM (Digital Clock Managers) and phase-locked-loop (PLL) clock generators, and advanced configuration options. Additional platform dependant features include power-optimized high-speed serial transceiver blocks for enhanced serial connectivity, PCI Express® compliant integrated Endpoint blocks, tri-mode Ethernet MACs (Media Access Controllers), and high-performance PowerPC® 440 microprocessor embedded blocks. These features allow advanced logic designers to build the highest levels of performance and functionality into their FPGA-based systems. Built on a 65-nm state-of-the-art copper process technology, Virtex-5 FPGAs are a programmable alternative to custom ASIC technology. Most advanced system designs require the programmable strength of FPGAs. Virtex-5 FPGAs offer the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, hard/soft microprocessor, and connectivity capabilities. The Virtex-5 LXT platform include advanced high-speed serial connectivity and link/transaction layer capability.
技术参数
|
描述 | 值 |
---|---|---|
|
最高工作温度 | 85 |
|
集成电路安装 | Surface Mount |
|
集成电路外壳/封装 | FCBGA |
|
速度等级 | 2 |
|
引脚数 | 1136 |
|
用户输入/输出数量 | 640 |
|
逻辑单元数量 | 110 |
描述 | 值 |
---|---|
ECCN: | 3A991.d |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |
文档
标题 | 下载 | 类别 | 发布日期 |
---|---|---|---|
Virtex-5 Family Overview | Product-Guides | 20130331 | |
Virtex-5 FPGA Packaging and Pinout Specification | Technical-Specifications | 20130331 | |
Functional Description of the Virtex-5 FPGA Architecture | User-Guides | 20130331 |