XC3S200A-4FTG256I | AMD FPGA | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

XC3S200A-4FTG256I

FPGA XC3S200A Family 4032 Logic Units 4032 Cells 1.2V 320-Pin FPBGA

XC3S200A-4FTG256I | FPGA | AMD
AMD
制造商: AMD
产品分类: 可编辑逻辑, FPGA
安富利制造商模型#: XC3S200A-4FTG256I
RoHS 10 Compliant
NCNR
Obsolete

The Spartan®-3A family of Field-Programmable Gate Arrays (FPGAs) solves the design challenges in most high-volume, cost-sensitive, I/O-intensive electronic applications. The five-member family offers densities ranging from 50,000 to 1.4 million system gates.

The Spartan-3A FPGAs are part of the Extended Spartan-3A family, which also include the non-volatile Spartan-3AN and the higher density Spartan-3A DSP FPGAs. The Spartan-3A family builds on the success of the earlier Spartan-3E and Spartan-3 FPGA families. New features improve system performance and reduce the cost of configuration. These Spartan-3A family enhancements, combined with proven 90 nm process technology, deliver more functionality and bandwidth per dollar than ever before, setting the new standard in the programmable logic industry.

Because of their exceptionally low cost, Spartan-3A FPGAs are ideally suited to a wide range of consumer electronics applications, including broadband access, home networking, display/projection, and digital television equipment.

The Spartan-3A family is a superior alternative to mask programmed ASICs. FPGAs avoid the high initial cost, lengthy development cycles, and the inherent inflexibility of conventional ASICs, and permit field design upgrades.

技术参数

  • Very low cost, high-performance logic solution for high-volume, cost-conscious applications
  • Dual-range VCCAUX supply simplifies 3.3V-only design
  • Suspend, Hibernate modes reduce system power
  • Multi-voltage, multi-standard SelectIO™ interface pins
  • Up to 502 I/O pins or 227 differential signal pairs
  • LVCMOS, LVTTL, HSTL, and SSTL single-ended I/O
  • 3.3V, 2.5V, 1.8V, 1.5V, and 1.2V signaling
  • Selectable output drive, up to 24 mA per pin
  • QUIETIO standard reduces I/O switching noise
  • Full 3.3V ± 10% compatibility and hot swap compliance
  • 640+ Mb/s data transfer rate per differential I/O
  • LVDS, RSDS, mini-LVDS, HSTL/SSTL differential I/O with integrated differential termination resistors
  • Enhanced Double Data Rate (DDR) support
  • DDR/DDR2 SDRAM support up to 400 Mb/s
  • Fully compliant 32-/64-bit, 33/66 MHz PCI® technology support
  • Abundant, flexible logic resources
  • Densities up to 25,344 logic cells, including optional shift register or distributed RAM support
  • Efficient wide multiplexers, wide logic
  • Fast look-ahead carry logic
  • Enhanced 18 x 18 multipliers with optional pipeline
  • IEEE 1149.1/1532 JTAG programming/debug port
  • Hierarchical SelectRAM™ memory architecture
  • Up to 576 Kbits of fast block RAM with byte write enables for processor applications
  • Up to 176 Kbits of efficient distributed RAM
  • Up to eight Digital Clock Managers (DCMs)
  • Clock skew elimination (delay locked loop)
  • Frequency synthesis, multiplication, division
  • High-resolution phase shifting
  • Wide frequency range (5 MHz to over 320 MHz)
  • Eight low-skew global clock networks, eight additional clocks per half device, plus abundant low-skew routing
  • Configuration interface to industry-standard PROMs
  • Low-cost, space-saving SPI serial Flash PROM
  • x8 or x8/x16 BPI parallel NOR Flash PROM
  • Low-cost Xilinx® Platform Flash with JTAG
  • Unique Device DNA identifier for design authentication
  • Load multiple bitstreams under FPGA control
  • Post-configuration CRC checking
  • Complete Xilinx ISE® and WebPACK™ development system software support plus Spartan-3A Starter Kit
  • MicroBlaze™ and PicoBlaze™ embedded processors
  • Low-cost QFP and BGA packaging, Pb-free options
  • Common footprints support easy density migration
  • Compatible with select Spartan-3AN nonvolatile FPGAs
  • Compatible with higher density Spartan-3A DSP FPGAs

技术特性

查找类似的料号
描述
集成电路安装 Surface Mount
集成电路外壳/封装 FPBGA
最高工作温度 100
用户输入/输出数量 195
最低工作温度 -40
引脚数 320
速度等级 4
逻辑单元数量 4032

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Spartan-3A/AN Family Overview Product-Guides 20130331
Maxim Integrated wire fpga security Block Diagram Solution-Block-Diagram 40720103
全部清除 比较 (0/10)