闲置警告对话框
The Spartan®-3 family of Field-Programmable Gate Arrays is specifically designed to meet the needs of high volume, cost-sensitive consumer electronic applications. The eight-member family offers densities ranging from 50,000 to 5,000,000 system gates.
The Spartan-3 family builds on the success of the earlier Spartan-IIE family by increasing the amount of logic resources, the capacity of internal RAM, the total number of I/Os, and the overall level of performance as well as by improving clock management functions. Numerous enhancements derive from the Virtex®-II platform technology. These Spartan-3 FPGA enhancements, combined with advanced process technology, deliver more functionality and bandwidth per dollar than was previously possible, setting new standards in the programmable logic industry.
Because of their exceptionally low cost, Spartan-3 FPGAs are ideally suited to a wide range of consumer electronics applications, including broadband access, home networking, display/projection and digital television equipment.
The Spartan-3 family is a superior alternative to mask programmed ASICs. FPGAs avoid the high initial cost, the lengthy development cycles, and the inherent inflexibility of conventional ASICs. Also, FPGA programmability permits design upgrades in the field with no hardware replacement necessary, an impossibility with ASICs.
技术参数
|
描述 | 值 |
---|---|---|
|
集成电路安装 | Surface Mount |
|
集成电路外壳/封装 | FBGA |
|
最高工作温度 | 100 |
|
速度等级 | 4 |
|
最低工作温度 | -40 |
|
引脚数 | 676 |
|
逻辑单元数量 | 46 |
|
用户输入/输出数量 | 489 |
描述 | 值 |
---|---|
ECCN: | 3A991.d |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |
文档
标题 | 下载 | 类别 | 发布日期 |
---|---|---|---|
Maxim Integrated wire fpga security Block Diagram | Solution-Block-Diagram | 40720103 |