XC3S1500-4FGG456C | AMD FPGA | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

XC3S1500-4FGG456C

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA

XC3S1500-4FGG456C | FPGA | AMD
AMD
制造商: AMD
产品分类: 可编辑逻辑, FPGA
安富利制造商模型#: XC3S1500-4FGG456C
RoHS 10 Compliant
NCNR
Obsolete

The Spartan®-3 family of Field-Programmable Gate Arrays is specifically designed to meet the needs of high volume, cost-sensitive consumer electronic applications. The eight-member family offers densities ranging from 50,000 to 5,000,000 system gates.

The Spartan-3 family builds on the success of the earlier Spartan-IIE family by increasing the amount of logic resources, the capacity of internal RAM, the total number of I/Os, and the overall level of performance as well as by improving clock management functions. Numerous enhancements derive from the Virtex®-II platform technology. These Spartan-3 FPGA enhancements, combined with advanced process technology, deliver more functionality and bandwidth per dollar than was previously possible, setting new standards in the programmable logic industry.

Because of their exceptionally low cost, Spartan-3 FPGAs are ideally suited to a wide range of consumer electronics applications, including broadband access, home networking, display/projection and digital television equipment.

The Spartan-3 family is a superior alternative to mask programmed ASICs. FPGAs avoid the high initial cost, the lengthy development cycles, and the inherent inflexibility of conventional ASICs. Also, FPGA programmability permits design upgrades in the field with no hardware replacement necessary, an impossibility with ASICs.

技术参数

  • Low-cost, high-performance logic solution for high-volume, consumer-oriented applications
  • Densities up to 74,880 logic cells
  • SelectIO™ interface signaling
  • Up to 633 I/O pins
  • 622+ Mb/s data transfer rate per I/O
  • 18 single-ended signal standards
  • 8 differential I/O standards including LVDS, RSDS
  • Termination by Digitally Controlled Impedance
  • Signal swing ranging from 1.14V to 3.465V
  • Double Data Rate (DDR) support
  • DDR, DDR2 SDRAM support up to 333 Mb/s
  • Logic resources
  • Abundant logic cells with shift register capability
  • Wide, fast multiplexers
  • Fast look-ahead carry logic
  • Dedicated 18 x 18 multipliers
  • JTAG logic compatible with IEEE 1149.1/1532
  • SelectRAM™ hierarchical memory
  • Up to 1,872 Kbits of total block RAM
  • Up to 520 Kbits of total distributed RAM
  • Digital Clock Manager (up to four DCMs)
  • Clock skew elimination
  • Frequency synthesis
  • High resolution phase shifting
  • Eight global clock lines and abundant routing
  • Fully supported by Xilinx ISE® and WebPACK™ software development systems
  • MicroBlaze™ and PicoBlaze™ processor, PCI®, PCI Express® PIPE Endpoint, and other IP cores
  • Pb-free packaging options
  • Automotive Spartan-3 XA Family variant

技术特性

查找类似的料号
描述
引脚数 456
集成电路外壳/封装 FBGA
集成电路安装 Surface Mount
最高工作温度 85
用户输入/输出数量 333
逻辑单元数量 29
速度等级 4

ECCN / UNSPSC

描述
ECCN: 3A991.d
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Maxim Integrated wire fpga security Block Diagram Solution-Block-Diagram 40720103
全部清除 比较 (0/10)