闲置警告对话框
The Spartan®-3A family of Field-Programmable Gate Arrays (FPGAs) solves the design challenges in most high-volume, cost-sensitive, I/O-intensive electronic applications. The five-member family offers densities ranging from 50,000 to 1.4 million system gates.
The Spartan-3A FPGAs are part of the Extended Spartan-3A family, which also include the non-volatile Spartan-3AN and the higher density Spartan-3A DSP FPGAs. The Spartan-3A family builds on the success of the earlier Spartan-3E and Spartan-3 FPGA families. New features improve system performance and reduce the cost of configuration. These Spartan-3A family enhancements, combined with proven 90 nm process technology, deliver more functionality and bandwidth per dollar than ever before, setting the new standard in the programmable logic industry.
Because of their exceptionally low cost, Spartan-3A FPGAs are ideally suited to a wide range of consumer electronics applications, including broadband access, home networking, display/projection, and digital television equipment.
The Spartan-3A family is a superior alternative to mask programmed ASICs. FPGAs avoid the high initial cost, lengthy development cycles, and the inherent inflexibility of conventional ASICs, and permit field design upgrades.
技术参数
|
描述 | 值 |
---|---|---|
|
集成电路外壳/封装 | FBGA |
|
最高工作温度 | 100 |
|
引脚数 | 484 |
|
集成电路安装 | Surface Mount |
|
速度等级 | 4 |
|
逻辑单元数量 | 25 |
|
最低工作温度 | -40 |
|
用户输入/输出数量 | 375 |
描述 | 值 |
---|---|
ECCN: | 3A991.d |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |
文档
标题 | 下载 | 类别 | 发布日期 |
---|---|---|---|
Spartan-3A/AN Family Overview | Product-Guides | 20130331 | |
Maxim Integrated wire fpga security Block Diagram | Solution-Block-Diagram | 40720103 |