XC2C64A-7VQ44I | AMD CPLD | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

XC2C64A-7VQ44I

CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP

AMD
制造商: AMD
产品分类: 可编辑逻辑, CPLD
安富利制造商模型#: XC2C64A-7VQ44I
RoHS 10 Compliant
NCNR
Obsolete

The CoolRunner-II 64-macrocell device is designed for both high performance and low power applications. This lends power savings to high-end communication equipment and high speed to battery operated devices. Due to the low power stand-by and dynamic operation, overall system reliability is improved. This device consists of four Function Blocks inter-connected by a low power Advanced Interconnect Matrix (AIM). The AIM feeds 40 true and complement inputs to each Function Block. The Function Blocks consist of a 40 by 56 P-term PLA and 16 macrocells which contain numerous configuration bits that allow for combinational or registered modes of operation. Additionally, these registers can be globally reset or preset and configured as a D or T flip-flop or as a D latch. There are also multiple clock signals, both global and local product term types, configured on a per macrocell basis. Output pin configurations include slew rate limit, bus hold, pull-up, open drain, and programmable grounds. A Schmitt trigger input is available on a per input pin basis. In addition to storing macrocell output states, the macrocell registers can be configured as "direct input" registers to store signals directly from input pins. Clocking is available on a global or Function Block basis. Three global clocks are available for all Function Blocks as a synchronous clock source. Macrocell registers can be individually configured to power up to the zero or one state. A global set/reset control line is also available to asynchronously set or reset selected registers during operation. Additional local clock, synchronous clock-enable, asynchronous set/reset, and output enable signals can be formed using product terms on a per-macrocell or per-Function Block basis. A DualEDGE flip-flop feature is also available on a per macrocell basis. This feature allows high performance synchronous operation based on lower frequency clocking to help reduce the total power consumption of the device. The CoolRunner-II 64-macrocell CPLD is I/O compatible with standard LVTTL and LVCMOS18, LVCMOS25, and LVCMOS33. This device is also 1.5V I/O compatible with the use of Schmitt-trigger inputs. Another feature that eases voltage translation is I/O banking. Two I/O banks are available on the CoolRunner-II 64A macrocell device that permit easy interfacing to 3.3V, 2.5V, 1.8V, and 1.5V devices.

技术参数

  • Optimized for 1.8V systems
    • As fast as 4.6 ns pin-to-pin logic delays
    • As low as 15 μA quiescent current
  • Industry’s best 0.18 micron CMOS CPLD
    • Optimized architecture for effective logic synthesis
    • Multi-voltage I/O operation — 1.5V to 3.3V
  • Available in multiple package options
    • 44-pin VQFP with 33 user I/Os
    • 48-land QFN with 37 user I/Os
    • 56-ball CP BGA with 45 user I/Os
    • 100-pin VQFP with 64 user I/Os
    • Pb-free available for all packages
  • Advanced system features
    • Fastest in system programming · 1.8V ISP using IEEE 1532 (JTAG) interface
    • IEEE1149.1 JTAG Boundary Scan Test
    • Optional Schmitt-trigger input (per pin)
    • Two separate I/O banks
    • RealDigital 100% CMOS product term generation
    • Flexible clocking modes · Optional DualEDGE triggered registers
    • Global signal options with macrocell control · Multiple global clocks with phase selection per macrocell · Multiple global output enables · Global set/reset
    • Efficient control term clocks, output enables, and set/resets for each macrocell and shared across function blocks
    • Advanced design security
    • Optional bus-hold, 3-state, or weak pullup on selected I/O pins
    • Open-drain output option for Wired-OR and LED drive
    • Optional configurable grounds on unused I/Os
    • Mixed I/O voltages compatible with 1.5V, 1.8V, 2.5V, and 3.3V logic levels
    • PLA architecture · Superior pinout retention · 100% product term routability across function block
    • Hot pluggable

技术特性

查找类似的料号
描述
最高工作温度 85
宏单元数量 64
用户输入/输出数量 33
最低工作温度 -40
集成电路外壳/封装 VTQFP
引脚数 44
速度等级 7
集成电路安装 Surface Mount

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
CoolRunner II CPLD Users Guide User-Guides 20130331
全部清除 比较 (0/10)