XC2C512-10PQG208I | AMD CPLD | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

XC2C512-10PQG208I

CPLD CoolRunner -II Family 12K Gates 512 Macro Cells 128MHz 0.18um (CMOS) Technology 1.8V 208-Pin PQFP

XC2C512-10PQG208I | CPLD | AMD
AMD
制造商: AMD
产品分类: 可编辑逻辑, CPLD
安富利制造商模型#: XC2C512-10PQG208I
RoHS 10 Compliant
NCNR

The CoolRunner-II 512-macrocell device is designed for both high performance and low power applications. This lends power savings to high-end communication equipment and high speed to battery operated devices. Due to the low power stand-by and dynamic operation, overall system reliability is improved. This device consists of thirty two Function Blocks inter-connected by a low power Advanced Interconnect Matrix (AIM). The AIM feeds 40 true and complement inputs to each Function Block. The Function Blocks consist of a 40 by 56 P-term PLA and 16 macrocells which contain numerous configuration bits that allow for combinational or registered modes of operation. Additionally, these registers can be globally reset or preset and configured as a D or T flip-flop or as a D latch. There are also multiple clock signals, both global and local product term types, configured on a per macrocell basis. Output pin configurations include slew rate limit, bus hold, pull-up, open drain and programmable grounds. A Schmitt-trigger input is available on a per input pin basis. In addition to storing macrocell output states, the macrocell registers may be configured as "direct input" registers to store signals directly from input pins. Clocking is available on a global or Function Block basis. Three global clocks areavailable for all Function Blocks as a synchronous clock source. Macrocell registers can be individually configured to power up to the zero or one state. A global set/reset control line is also available to asynchronously set or reset selected registers during operation. Additional local clock, synchronous clock-enable, asynchronous set/reset and output enable signals can be formed using product terms on a per-macrocell or per-Function Block basis. A DualEDGE flip-flop feature is also available on a per macrocell basis. This feature allows high performance synchronous operation based on lower frequency clocking to help reduce the total power consumption of the device. Circuitry has also been included to divide one externally supplied global clock (GCK2) by eight different selections. This yields divide by even and odd clock frequencies. The use of the clock divide (division by 2) and DualEDGE flip-flop gives the resultant CoolCLOCK feature. DataGATE is a method to selectively disable inputs of the CPLD that are not of interest during certain points in time. By mapping a signal to the DataGATE function, lower power can be achieved due to reduction in signal switching. Another feature that eases voltage translation is I/O banking. Four I/O banks are available on the CoolRunner-II 512 macrocell device that permits easy interfacing to 3.3V, 2.5V, 1.8V, and 1.5V devices.

技术参数

  • Optimized for 1.8V systems
    • As fast as 7.1 ns pin-to-pin delays
    • As low as 14 μA quiescent current
  • Industry’s best 0.18 micron CMOS CPLD
    • Optimized architecture for effective logic synthesis
    • Multi-voltage I/O operation — 1.5V to 3.3V
  • Available in multiple package options
    • 208-pin PQFP with 173 user I/O
    • 256-ball FT (1.0mm) BGA with 212 user I/O
    • 324-ball FG (1.0mm) BGA with 270 user I/O
    • Pb-free available for all packages
  • Advanced system features
    • Fastest in system programming · 1.8V ISP using IEEE 1532 (JTAG) interface
    • IEEE1149.1 JTAG Boundary Scan Test
    • Optional Schmitt-trigger input (per pin)
    • Unsurpassed low power management · DataGATE enable signal control
    • Four separate I/O banks
    • RealDigital 100% CMOS product term generation
    • Flexible clocking modes · Optional DualEDGE triggered registers · Clock divider (divide by 2,4,6,8,10,12,14,16) · CoolCLOCK
    • Global signal options with macrocell control · Multiple global clocks with phase selection per macrocell · Multiple global output enables · Global set/reset
    • Advanced design security
    • PLA architecture · Superior pinout retention · 100% product term routability across function block
    • Open-drain output option for Wired-OR and LED drive
    • Optional bus-hold, 3-state or weak pullup on selected I/O pins
    • Optional configurable grounds on unused I/Os
    • Mixed I/O voltages compatible with 1.5V, 1.8V, 2.5V, and 3.3V logic levels · SSTL2-1, SSTL3-1, and HSTL-1 I/O compatibility
    • Hot Pluggable

技术特性

查找类似的料号
描述
引脚数 208
宏单元数量 512
集成电路安装 Surface Mount
最低工作温度 -40
速度等级 10
最高工作温度 85
用户输入/输出数量 173
集成电路外壳/封装 PQFP

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
CoolRunner II CPLD Users Guide User-Guides 20130331
全部清除 比较 (0/10)