XA7Z030-1FBV484Q | AMD SOC - 片上系统处理器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

XA7Z030-1FBV484Q

FPGA XA Zynq-7000 125000 Cells 28nm Technology 1V 484-Pin FCBGA Tray

AMD
制造商: AMD
安富利制造商模型#: XA7Z030-1FBV484Q
RoHS 10 Compliant

The XA Zynq-7000 Automotive family is based on the Xilinx® All Programmable SoC architecture. These products integrate a feature-rich dual-core ARM® Cortex-A9 based processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces. This highly integrated, flexible, and power-optimized solution is ideal for high computationally intensive and performance demanding applications.

技术参数

  • Dual-Core ARM Cortex-A9 Based Application Processor Unit (APU)
  • 2.5 DMIPS/MHz per CPU
  • CPU frequency: Up to 667 MHz
  • Coherent multiprocessor support
  • ARMv7-A architecture
  • Jazelle RCT execution Environment Architecture
  • NEON media-processing engine
  • Single and double precision Vector FloatingPoint Unit (VFPU)
  • CoreSight™ technology and Program Trace Macrocell (PTM)
  • 32 KB Level 1 4-way set-associative instruction and data caches (independent for each CPU)
  • 512 KB 8-way set-associative Level 2 cache (shared between the CPUs)
  • Byte-parity support
  • On-chip boot ROM
  • 256 KB on-chip RAM (OCM)
  • Byte-parity support
  • 8-Channel DMA Controller
  • I/O Peripherals and Interfaces
  • Two 10/100/1000 tri-speed Ethernet MAC peripherals with IEEE Std 802.3 and IEEE Std 1588 revision 2.0 support
  • Two USB 2.0 OTG peripherals, each supporting up to 12 Endpoints
  • Two full CAN 2.0B compliant CAN bus interfaces
  • Two SD/SDIO 2.0/MMC3.31 compliant controllers
  • Two full-duplex SPI ports with three peripheral chip selects
  • Two high-speed UARTs (up to 1 Mb/s)
  • Two master and slave I2C interfaces

技术特性

查找类似的料号
描述
引脚数 484

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)