EF-DI-CAN-XC-SITE | AMD IP核 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

EF-DI-CAN-XC-SITE

The Xilinx CAN IP core is ideally suited for automotive and industrial applications such as automotive gatewaysand body control unitsand automotive test equipmentand instrument clustersand sensor controlsand and industrial networks.

EF-DI-CAN-XC-SITE | IP核 | AMD
AMD
制造商: AMD
产品分类: 可编辑逻辑, IP核
安富利制造商模型#: EF-DI-CAN-XC-SITE
RoHS 6 Compliant
NCNR

CAN for Non-Automotive Applications (including AXI and XPS CAN). The Xilinx® CAN IP core is ideally suited for industrial applications. Through user-configurable options, the Xilinx CAN core provides ultimate flexibility for multiple electronic control unit (ECU) applications. The core can be used in stand-alone mode or connected to Xilinx MicroBlaze or PowerPC processors. The Xilinx CAN LogiCORE solution meets Bosch licensing terms and provides a compliant, flexible IP core to enable users to quickly deliver FPGA based automotive and industrial systems.

技术参数

  • Designed to ISO 11898-1, CAN2.0A and CAN2.0B specifications
  • Supports bit rates up to 1Mbps as per CAN2.0B specification
  • Transmit and Receive message FIFOs with a user configurable depth of up to 64 messages
  • Parameterized Acceptance Filtering of up to 4 programmable filters
  • Supports sleep mode with automatic wakeup
  • Transmit prioritization through one High Priority Transmit buffer
  • Maskable error and status interrupts
  • Automatic re-transmission on errors or arbitration loss
  • Compatible with 3.3V external CAN PHY chips
  • Supports for On-chip Peripheral Bus (OPB), Processor Local Bus (PLB) v4.6 and generic microcontroller interfaces
  • Supported in Xilinx EDK using On-chip Peripheral Bus (OPB) and also with Processor Local Bus (PLB) v4.6
  • Optional support for generic microcontroller interfaces
  • CAN Driver for the MicroBlaze 32-bit processor available through Vector Group to enable easy access to full suite of Vector's CANbedded software solution

技术特性

查找类似的料号
描述
支持的FPGA系列 Zynq-7000|Kintex-7|V

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542310000
HTSN: 8542310001
全部清除 比较 (0/10)