F1206SB8000V024T | Aerocomm null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

F1206SB8000V024T

Fuse 8A 24V Slow Blow Acting 2-Pin T/R

Aerocomm
制造商: Aerocomm
安富利制造商模型#: F1206SB8000V024T
RoHS 6 Compliant

Fuse 8A 24V Slow Blow Acting 2-Pin T/R

技术参数

  • High inrush current withstanding capability
  • Multilayer monolithic structure with glass ceramic body and silver fusing element
  • Silver termination with nickel and pure-tin solder plating, providing excellent solder ability
  • Compatible with both wave and reflow soldering processes
  • Operating temperature range: -55°C to +125°C (with derating)

技术特性

查找类似的料号
描述
额定电压 24 V
类型 Chip
Acting Slow Blow
Fuse Material Glass Ceramic

ECCN / UNSPSC

描述
ECCN: EAR99
UNSPSC: 39121600
UNSPSC VERSION: V15.1101
全部清除 比较 (0/10)