F0603HI1000V032T | AEM null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

F0603HI1000V032T

Fuse Chip 1A 32V Fast 2-Pin Solder Pad Surface Mount

AEM
制造商: AEM
安富利制造商模型#: F0603HI1000V032T
RoHS 6 Compliant

Fuse Chip 1A 32V Fast 2-Pin Solder Pad Surface Mount

技术参数

  • High inrush current withstanding capability
  • Ceramic Monolithic structure
  • Silver fusing element and silver termination with nickel and tin plating
  • Current Rating(A): 2.0
  • RoHS compliant materials
  • Standard EIA 0603/EIAJ1608 size
  • Symmetrical design with marking on both sides (optional)
  • Operating temperature: -55°C to +125°C (with de-rating)

技术特性

查找类似的料号
描述
额定电压 32 V
Maximum DC Voltage Rating 32 V
类型 Chip
Fuse Material Ceramic
Acting Fast

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)