F0603FA6000V024T | AEM null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

F0603FA6000V024T

Fuse Multilayer Monolithic 6A 24V Fast 2-Pin Surface Mount T/R

AEM
制造商: AEM
安富利制造商模型#: F0603FA6000V024T
RoHS 10 Compliant

Fuse Multilayer Monolithic 6A 24V Fast 2-Pin Surface Mount T/R

技术参数

  • Multilayer monolithic structure with glass ceramic body and silver fusing element
  • Silver termination with nickel and pure-tin solder plating, providing excellent solderability
  • Compatible with both wave and reflow soldering processes
  • Operating temperature range: -55°C to +125°C (with derating)

技术特性

查找类似的料号
描述
安装 Surface Mount
额定电压 24 V

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)