ABM3-24.000MHZ-B2-T | Abracon 晶体 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ABM3-24.000MHZ-B2-T

晶体, 24 MHz, SMD, 5mm x 3.2mm, 50 ppm, 18 pF, 20 ppm, ABM3系列

ABM3-24.000MHZ-B2-T | 晶体 | Abracon
Abracon
制造商: Abracon
产品分类: 时钟和计时, 晶体
安富利制造商模型#: ABM3-24.000MHZ-B2-T
RoHS 10 Exempt

The ABM3 Series miniature ceramic SMD Crystal Oscillator works at a frequency range of 8 to 54MHz with fundamental or 3rd overtone operation mode. It is suitable for use in cellular telephones, pagers and PCMCIA applications.

技术参数

  • AT-cut fundamental or 3rd OT mode
  • Suitable for RoHS reflow profile
  • Tight stability available ±10
  • Ceramic package hermetically glass sealed assures high precision and reliability

技术特性

查找类似的料号
描述
Crystal Case / Package CSMD
Crystal Frequency 24 MHz
Frequency Tolerance + / - 20 ppm
Frequency Stability + / - 50 ppm
Crystal Mounting Surface Mount
引脚数 2
最低工作温度 -20 °C
ESR 30 Ohm
Crystal Type Standard
Load Capacitance 18 pF
Crystal Dimensions 5mm x 3.2mm x 1.3mm
产品范围 ABM3 Series
最高工作温度 70 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)