ABM3-12.000MHZ-D2Y-T | Abracon 晶体 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ABM3-12.000MHZ-D2Y-T

晶体, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 20 ppm, ABM3系列

ABM3-12.000MHZ-D2Y-T | 晶体 | Abracon
Abracon
制造商: Abracon
产品分类: 时钟和计时, 晶体
安富利制造商模型#: ABM3-12.000MHZ-D2Y-T
RoHS 10 Exempt

The ABM3 Series miniature ceramic SMD Crystal Oscillator works at a frequency range of 8 to 54MHz with fundamental or 3rd overtone operation mode. It is suitable for use in cellular telephones, pagers and PCMCIA applications.

技术参数

  • AT-cut fundamental or 3rd OT mode
  • Suitable for RoHS reflow profile
  • Tight stability available ±10
  • Ceramic package hermetically glass sealed assures high precision and reliability

技术特性

查找类似的料号
描述
引脚数 2
ESR 60 Ohm
Core Part Number ABM3
Load Capacitance 18 pF
最高工作温度 85 °C
Crystal Type Standard
Frequency Stability 30 ppm
Frequency Aging ±5 (1st) ppm/Year
Crystal Dimensions 5mm x 3.2mm x 1.3mm
产品范围 ABM3 Series
Frequency Tolerance ±20 ppm
最低工作温度 -40 °C
Crystal Case / Package CSMD
Frequency Tolerance + / - 20 ppm
Crystal Mounting Surface Mount
Frequency Stability + / - 30 ppm
Crystal Frequency 12 MHz

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)