ABLS-7.3728MHZ-B2-T | Abracon 晶体 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ABLS-7.3728MHZ-B2-T

Crystal, HC/49US (AT49), 7.3728 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series

ABLS-7.3728MHZ-B2-T | 晶体 | Abracon
Abracon
制造商: Abracon
产品分类: 时钟和计时, 晶体
安富利制造商模型#: ABLS-7.3728MHZ-B2-T
RoHS 6 Compliant

The ABLS-7.3728MHZ-B2-T is a 11.5 x 4.7 x 4.2mm 20ppm surface-mount low profile Crystal for tight stability and an extended temperature range. The ABLS series crystal is suitable for use with the computers, modems, microprocessors and wireless applications. It is suitable for reflow profile.

技术参数

  • Fundamental operation mode
  • 100Ω Maximum equivalent series resistance
  • 7pF Maximum shunt capacitance
  • 1mW Maximum drive level
  • 500MΩ at 100VDC Minimum insulation resistance

技术特性

查找类似的料号
描述
Frequency Stability + / - 50 ppm
Frequency Tolerance + / - 20 ppm
Crystal Frequency 7.3728 MHz
Crystal Mounting Surface Mount
最高工作温度 70 °C
Crystal Dimensions 11.5mm x 4.7mm x 4.2mm
Crystal Case / Package HC49/US, SMD
产品范围 ABLS Series
Crystal Type Standard
ESR 100 Ohm
最低工作温度 -20 °C
引脚数 2
Load Capacitance 18 pF

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541600025
HTSN: 8541600050
全部清除 比较 (0/10)