D2520-6002-AR | 3M 线至板连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

D2520-6002-AR

线至板连接器, 2.54 mm, 20 触点, 针座, D2500 Series, 通孔安装, 2 排

D2520-6002-AR | 线至板连接器 | 3M
3M
制造商: 3M
安富利制造商模型#: D2520-6002-AR
RoHS 10 Compliant

线至板连接器, 2.54 mm, 20 触点, 针座, D2500 Series, 通孔安装, 2 排

技术参数

  • Low profile, space saving design
  • Center slot polarization designed to prevent misinsertions and reduce insertion time
  • Dual slot polarization means broader compatibility with competitive polarization designs (not 8 or 10 pos.)
  • Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
  • High temperature insulator suitable for “no lead” soldering operations
  • High temperature insulator in throughhole version suitable for “paste in hole” refl ow soldering
  • Exposed solder tails (on right angle version) are designed to provide ease of cleaning and help reduce repair costs
  • Straight surface mount version available

技术特性

查找类似的料号
描述
触点材料 Brass
铅完成 Matte Tin
Base/Housing Material PCT (Polychlorinated Terphenyl)
类型 Shrouded Header
Pitch 2.5400 mm
Body Orientation Straight
终止方法 Solder
触点电镀 Gold Over Nickel
极性 HDR
产品尺寸 32.72 x 8.59 x 9.91 mm
Housing Color Black
MSL 级别 1
工作温度 -55 to 105 °C
安装 Through Hole
Number of Rows 2
最大额定电压 1000 V
产品长度 32.72 mm
最高加工温度 260

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536695050
HTSN: 8536694051
全部清除 比较 (0/10)