7G24-B6A6-05 | 3M 存储卡连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

7G24-B6A6-05

Connector Accessories Left Dual Push Ejector Thermoplastic/Stainless Steel

7G24-B6A6-05 | 存储卡连接器 | 3M
3M
制造商: 3M
产品分类: 连接器, 存储卡连接器
安富利制造商模型#: 7G24-B6A6-05
RoHS 6 Compliant

A new family of 3M Headers for CFast Cards is now available. These headers interface to the new CFast high performance serial flash memory cards. CFast is the latest standard issued by the Compact Flash Association and incorporates Serial ATA (SATA) performance into the established Compact Flash form factor.

技术参数

  • Mounts onto “3M™ Connector for CFast™ Card”
  • Modular ‘Snap on’design allows a shorter assembly time to the connector
  • Use with connector for normal card polarization
  • Meets the requirement of 10000 durability cycle as per CFA Standard.

技术特性

查找类似的料号
描述
适用于 CFast Card
产品长度 47.6 mm
产品尺寸 47.6 x 49.54 x 5.17
最高加工温度 260
类型 Ejector

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)