存储器
Memory device is a cell, circuit or media to store, retain and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, magnetic tape/disk. It is dedicated to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC) and Memory Tags.
查看全部

畅销产品

Micron
DRAM Chip DDR2 SDRAM 1G-Bit 128M x 8 1.8V 60-Pin FBGA
价格
库存
$2.96379
4,000

ON Semiconductor
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
价格
库存
$0.23104
15,000

Micron
DRAM Chip DDR3L SDRAM 4G-Bit 256Mx16 1.35V 96 F-BGA
价格
库存
$6.78229
10,000