AMD
赛灵思公司(Xilinx, Inc.)是全球领先的可编程逻辑解决方案供应商,以先进解决方案推动全球不同市场的产品创新,广泛应用在各种应用领域的设计中。Xilinx 客户可以“快速”改变或升级产品特性及功能 – 例如,采用新标准或者针对具体应用重新配置硬件。这种“快速”的技术特点能够加快进入市场的速度、提供差异化的产品并降低成本。
服务的市场:
Xilinx 解决方案为各种终端市场推出最具有创新性的应用提供了坚实基础,这些市场包括:
航空航天及军用
汽车电子
广播
通信
消费品
工业、科研及医疗 (ISM)
最新视频
Zynq UltraScale+ MPSoC
It provides up to 5X system-level performance-per-watt compared to the Zynq-7000 SoC family. Zynq UltraScale+ devices combine a high-performance ARM®-based multicore, multiprocessing system with ASIC-class programmable logic.

Spartan-7
Spartan -7 devices offer the best performance and power consumption in their class, along with small form factor packaging to meet the most stringent requirements.

UltraZed-EG Starter Kit
The UltraZed-EG™ Starter Kit consists of the UltraZed-EG System-on-Module (SOM) and IO Carrier Card bundled to provide a complete system for prototyping and evaluating systems based on the Xilinx powerful Zynq® UltraScale+™ MPSoC device family.

UltraZed-EV Starter Kit
The UltraZed-EV™ Starter Kit consists of the UltraZed-EV System-on-Module (SOM) and Carrier Card bundled to provide a complete system for prototyping and evaluating systems based on the Xilinx powerful Zynq® UltraScale+™ MPSoC EV device family.

MiniZed™
MiniZed™ is a single-core Zynq 7Z007S development board. With the advent of the latest cost-optimized portfolio from Xilinx, this board targets entry-level Zynq developers with a low-cost prototyping platform.

Development Board for the Xilinx Spartan-7 FPGA
The Arty S7 board features new Xilinx Spartan-7 FPGA and is the latest member of the Arty family for Makers and Hobbyists. The Spartan-7 FPGA offers the most size, performance, and cost-conscious design engineered with the latest technologies.

解决方案指南
版本 | 语言 | 下载 |
---|---|---|
2024 |
英文版 |
产品选型指南
版本 | 语言 | 下载 |
---|---|---|
2024 |
英文版 |
|
2024 |
简体中文版 |
|
2024 |
繁体中文版 |
ADS (安富利设计服务团队) 之解决方案
类别 | 主题 | 标题 |
---|---|---|
消费 |
MJPEG on Minized + TDNext 摄像头 |
|
消费 |
MIPI DSI TX 双显示 |
|
工业 |
具备多电机控制平台的工业网络 |
|
工业 |
物体辨识嵌入式开发套件 |
|
工业 |
SDSoC on Embedded Vision Kit |
|
汽车 |
多摄像头平台 |
|
计算 |
数据中心分析加速服务器 |