其他继电器
An electromechanical component is one that uses an electrical signal to cause some kind of mechanical change, such as a motor turning. These usually use an electrical current to create a magnetic field which causes a physical movement. All other types of relays are available in this category.
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
FamilyName
Contact Arrangement
触点材料
类型
Product Dimensions
工作温度
显示 155 个产品
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
Electromechanical Relay 4PST-NO/DPST-NC 8A 12VDC 180Ohm Through Hole
安富利制造商模型#: 7-1415537-6
Customer Part No:
|
|
现货:
0
供应商交货期: 231  周
|
|
TE Connectivity
|
Electromechanical Relay DPDT 5A 5VDC 27Ohm Flange Mount
安富利制造商模型#: 2-1617037-3
Customer Part No:
|
|
现货:
0
供应商交货期: 126  周
|
|
TE Connectivity
|
Electromechanical Relay SPDT 2A 12VDC 1.028KOhm Surface Mount
安富利制造商模型#: 1462052-6
Customer Part No:
|
|
现货:
0
供应商交货期: 240  周
|
|
TE Connectivity
|
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
安富利制造商模型#: 9-1617748-8
Customer Part No:
|
|
现货:
0
供应商交货期: 197  周
|
RoHS Non-Compliant
|
TE Connectivity
|
|
|
现货:
0
供应商交货期: 98  周
|
|
TE Connectivity
|
Electromechanical Relay SPST-NO 5A 12VDC 400Ohm Through Hole
安富利制造商模型#: 3-1415535-6
Customer Part No:
|
|
现货:
0
供应商交货期: 49  周
|
|
TE Connectivity
|
Electromechanical Relay 3PDT 25A 28VDC 290Ohm Flange Mount
安富利制造商模型#: 6-1617753-0
Customer Part No:
|
|
现货:
0
供应商交货期: 124  周
|
RoHS Non-Compliant
|
TE Connectivity
|
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
安富利制造商模型#: 7-1393239-3
Customer Part No:
|
|
现货:
0
供应商交货期: 83  周
|
|
TE Connectivity
|
Electromechanical Relay DPDT 2A Flange Mount
安富利制造商模型#: 1617038-8
Customer Part No:
|
|
现货:
0
供应商交货期: 988  周
|
RoHS Non-Compliant
|
TE Connectivity
|
安全继电器, 4PST-常开, DPST-常闭, 24 VDC, 8 A, SR6系列, 通孔安装, 焊接
安富利制造商模型#: 8-1415537-0
Customer Part No:
|
|
现货:
0
供应商交货期: 229  周
|
|
TE Connectivity
|
Electromechanical Relay DPDT 15A 115VAC 8.1KOhm Through Hole
安富利制造商模型#: 2-1393243-6
Customer Part No:
|
|
现货:
0
供应商交货期: 988  周
|
|
TE Connectivity
|
Electromechanical Relay DPDT 15A 230VAC 32.5KOhm Through Hole
安富利制造商模型#: 2-1393243-8
Customer Part No:
|
|
现货:
0
供应商交货期: 120  周
|
|
TE Connectivity
|
Electromechanical Relay SPST-NO 15A 12VDC 652Ohm Through Hole
安富利制造商模型#: 2-1393222-0
Customer Part No:
|
|
现货:
0
供应商交货期: 154  周
|
|
TE Connectivity
|
信号继电器, DPDT, 12 VDC, 2 A, IM系列, SMD, 非闭锁
安富利制造商模型#: 4-1462037-6
Customer Part No:
|
|
现货:
0
供应商交货期: 182  周
|
|
TE Connectivity
|
信号继电器, DPDT, 3 VDC, 2 A, IM系列, 通孔安装, 非闭锁
安富利制造商模型#: 1462037-4
Customer Part No:
|
|
现货:
0
供应商交货期: 167  周
|
|
TE Connectivity