拇指开关 - 推轮
A thumbwheel switch is a setting switch that converts the numeric value selected by turning a disk-shaped part on which numbers are written into a binary, decimal, hexadecimal or other code using the combination of ON and OFF signals for multiple contact circuits and that outputs the resulting code. The thumb wheel selector switches are normally configured to provide a base two output for use with microprocessor-based systems. A value is entered and a binary output that corresponds with that value is generated. The switches are single digit and several units can be arrayed together.
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
显示 2 个产品
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
供应商交货期: 105 周
|
|
Omron
|
|
Switch Thumb-Pushwheel Wheel BCD 20VAC 20VDC PC Pins Thru-Hole
安富利制造商模型#: 1-1437602-5
Customer Part No:
|
|
现货:
0
供应商交货期: 31 周
|
|
TE Connectivity