字母数字LED显示器

Alphanumeric LED Display is a display device that shows the information in the form of characters (numbers or alphabets). LED's are used as the light source. Generally there are either 36 (alphabets 'A to Z' + numbers '0 to 9') or 62 (alphabets 'A to Z' + small case alphabets 'a to z' + numbers '0-9') alphanumeric characters which gets displayed in this.
字母数字LED显示器 Products under LED显示器

有货时通知我

请登录/注册一个帐户,以便在有库存时通知您。如果您需要帮助,请联系在线支持.
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798

物料清单上传

请先登录以便上传物料清单
Add To Bom
该项目将被添加到您的“精确匹配”
关闭
显示  2 个产品
产品

一般支持

+86-755-2184 5922 / +852-3129 9798