达林顿晶体管
A combined structure in which the current amplified by one bipolar transistor is again subjected to be amplified by the second bipolar transistor. The Darlington transistors are made up of two PNP or NPN BJTs by connecting together. The emitters of the PNP transistor are connected to the base of the other PNP transistor to create a sensitive transistor with high current gain. It is used in many applications where switching or amplification is crucial.
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
晶体管外壳样式
产品范围
显示 91 个产品
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
单晶体管 双极, NPN, 80 V, 200 MHz, 200 mW, 100 mA, 10000 hFE
安富利制造商模型#: MMSTA28T146
Customer Part No:
|
|
现货:
0
供应商交货期: 168  周
|
不可取消订单不可退货
|
Rohm
|
Trans Darlington NPN 100V 4A 3-Pin(2+Tab) DPAK T/R
安富利制造商模型#: NJVMJD112T4G
Customer Part No:
|
|
现货:
0
供应商交货期: 42  周
|
RoHS 6 Exempt
|
onsemi
|
|
|
现货:
0
供应商交货期: 77  周
|
|
onsemi
|
Trans Darlington NPN 350V 4A 3-Pin(2+Tab) DPAK T/R
安富利制造商模型#: NJD35N04T4G
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
RoHS 6 Exempt
|
onsemi
|
单晶体管 双极, 达林顿, NPN, 140 V, 250 MHz, 2 W, 2 A, 20000 hFE
安富利制造商模型#: FZT600TA
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
RoHS 6 Exempt
|
Diodes Incorporated
|
|
|
现货:
0
供应商交货期: 84  周
|
|
Nexperia
|
|
|
现货:
0
供应商交货期: 77  周
|
|
onsemi
|
RENPS2562L2-1-V-F3-A/L OPTOCOUPLER 4-PIN
安富利制造商模型#: PS2562L2-1-V-F3-A/L
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
|
Renesas Electronics
|
|
|
现货:
0
供应商交货期: 56  周
|
|
Nexperia
|
Darlington Transistor, NPN, 100 V, 2 W, 1.5 A, SOT-223, 3 Pins
安富利制造商模型#: FZT7053TA
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
RoHS 6 Exempt
|
Diodes Incorporated
|
Darlington Transistors, NPN, 120 V, 1.5 A, 3 W, 2000 hFE, SOT-223, 4 Pins
安富利制造商模型#: FZT605TA-79
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
|
Diodes Incorporated
|
|
|
现货:
0
供应商交货期: 84  周
|
|
Nexperia
|
|
现货:
0
供应商交货期: 70  周
|
|
onsemi
|
|
单晶体管 双极, 达林顿, PNP, -30 V, 125 MHz, 225 mW, -500 mA, 5000 hFE
安富利制造商模型#: MMBTA63LT1G
Customer Part No:
|
|
现货:
0
供应商交货期: 70  周
|
|
onsemi
|
|
|
现货:
0
供应商交货期: 56  周
|
RoHS 6 Exempt
|
onsemi
|
|
现货:
0
供应商交货期: 70  周
|
RoHS 6 Exempt
|
onsemi
|
|
|
现货:
0
供应商交货期: 70  周
|
RoHS 6 Exempt
|
onsemi
|
|
|
|
现货:
0
供应商交货期: 77  周
|
RoHS 6 Exempt
|
onsemi
|
|
现货:
0
供应商交货期: 77  周
|
RoHS 6 Exempt
|
onsemi
|
|
|
|
现货:
0
供应商交货期: 70  周
|
RoHS 6 Exempt
|
onsemi