达林顿晶体管
A combined structure in which the current amplified by one bipolar transistor is again subjected to be amplified by the second bipolar transistor. The Darlington transistors are made up of two PNP or NPN BJTs by connecting together. The emitters of the PNP transistor are connected to the base of the other PNP transistor to create a sensitive transistor with high current gain. It is used in many applications where switching or amplification is crucial.
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
晶体管外壳样式
产品范围
显示 91 个产品
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
供应商交货期: 56  周
|
RoHS 6 Exempt
|
onsemi
|
|
|
现货:
0
供应商交货期: 84  周
|
|
Nexperia
|
单晶体管 双极, 达林顿, NPN, 60 V, 170 MHz, 1 W, 500 mA, 10000 hFE
安富利制造商模型#: BCV49TA
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
|
Diodes Incorporated
|
Trans Darlington NPN 100V 0.8A 3-Pin TO-92 T/R
安富利制造商模型#: MPSA29-D26Z
Customer Part No:
|
|
现货:
0
供应商交货期: 70  周
|
|
onsemi
|
Trans Darlington PNP 120V 1A 3-Pin SOT-23F T/R
安富利制造商模型#: ZXTP05120HFFTA
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
|
Diodes Incorporated
|
|
|
现货:
0
供应商交货期: 56  周
|
|
onsemi
|
|
|
现货:
0
供应商交货期: 70  周
|
|
onsemi
|
|
|
现货:
0
供应商交货期: 70  周
|
RoHS 6 Exempt
|
onsemi
|
单晶体管 双极, 达林顿, NPN, 80 V, 1 W, 500 mA, 2000 hFE
安富利制造商模型#: BST52TA
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
|
Diodes Incorporated
|
|
|
现货:
0
供应商交货期: 84  周
|
|
Nexperia
|
|
|
现货:
0
供应商交货期: 999  周
|
不可取消订单不可退货
|
onsemi
|
Trans Darlington NPN 30V 0.5A 3-Pin TO-236AB T/R
安富利制造商模型#: PMBTA14,215
Customer Part No:
|
|
现货:
0
供应商交货期: 56  周
|
|
Nexperia
|
|
|
现货:
0
供应商交货期: 70  周
|
|
onsemi
|
|
|
现货:
0
供应商交货期: 56  周
|
|
onsemi
|
Transistor Darlington NPN 80V 2A 4-Pin SOT-223 T/R
安富利制造商模型#: FZT603QTA
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
|
Diodes Incorporated
|
|
|
现货:
0
供应商交货期: 77  周
|
|
onsemi
|
单晶体管 双极, 达林顿, NPN, 60 V, 1 W, 800 mA, 10000 hFE
安富利制造商模型#: BCX38C
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
|
Diodes Incorporated
|
Trans Darlington NPN 30V 0.3A 3-Pin SOT-23 T/R
安富利制造商模型#: MMBTA13-7-F
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
|
Diodes Incorporated
|
Trans Darlington PNP 60V 0.5A 3-Pin SOT-23 T/R
安富利制造商模型#: BCV46TA
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
|
Diodes Incorporated
|
Trans Darlington NPN 80V 1A 3-Pin E-Line Box
安富利制造商模型#: ZTX603STZ
Customer Part No:
|
|
现货:
0
供应商交货期: 84  周
|
|
Diodes Incorporated