单双极晶体管

A Bipolar Junction Transistor, or BJT, is a solid-state device in which the current between two terminals (the collector and the emitter) is controlled by the amount of current that flows through a third terminal (the base). General purpose BJTs are mainly used for low-power amplifying or switching applications.
单双极晶体管 Products under 双极晶体管

有货时通知我

请登录/注册一个帐户,以便在有库存时通知您。如果您需要帮助,请联系在线支持.
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798

物料清单上传

请先登录以便上传物料清单
Add To Bom
该项目将被添加到您的“精确匹配”
关闭
显示  1581 个产品
产品

一般支持

+86-755-2184 5922 / +852-3129 9798