XT25F32FSSIGT by XTX Technology Flash Memory | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

XT25F32FSSIGT

NOR Flash 32Mbit 4M X 8bit SPI 3.3V 5.5ns 8-Pin SOP T/R

XTX Technology
Manufacturer: XTX Technology
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: XT25F32FSSIGT
RoHS 6 Compliant

NOR Flash 32Mbit 4M X 8bit SPI 3.3V 5.5ns 8-Pin SOP T/R

Technical Attributes

Find Similar Parts
Description Value
Memory Density 32 Mbit
No. of Pins 8
IC Mounting Surface Mount
Access Time 5.5 ns
Interfaces SPI
Memory Configuration 4M x 8bit
Supply Voltage Max 3.6 V
Flash Memory Type NOR
IC Case / Package SOP
Supply Voltage Nom 3.3 V
Supply Voltage Min 2.7 V

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.b.1.a
CLEAR ALL Compare (0/10)