VCNL4010-GS08 by Vishay Ambient Light Sensors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

VCNL4010-GS08

SHORT DIST PROXI & ALS INCL.INT.I² C e-4

VCNL4010-GS08 in Ambient Light Sensors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: VCNL4010-GS08
RoHS 10 Compliant
NCNR

The VCNL4010 is a fully integrated proximity and ambient light sensor. Fully integrated means that the infrared emitter is included in the package. It has 16 bit resolution. It includes a signal processing IC and features standard I2C communication interface. It features an interrupt function.

Key Features

  • Package type: surface mount
  • Dimensions (L x W x H in mm): 3.95 x 3.95 x 0.75
  • Integrated modules: infrared emitter (IRED), ambient light sensor (ALS-PD), proximity sensor (PD), and signal conditioning IC
  • Interrupt function
  • Supply voltage range VDD: 2.5 V to 3.6 V
  • Supply voltage range IR anode: 2.5 V to 5 V
  • Communication via I2C interface
  • I2C Bus H-level range: 1.7 V to 5 V
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Low stand by current consumption: 1.5 μA

Technical Attributes

Find Similar Parts
Description Value
Output Type Digital
Supply Voltage Max 3.6
No. of Pins 13
Sensor Type Proximity and Ambient Light Sensor
Operating Temperature Max 85 °C
Product Range VCNL4010 Series
Supply Voltage Min 2.5
Operating Temperature Min -25 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)