TZX18A-TAP by Vishay Zener Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TZX18A-TAP

ZENER DIODE DO35

TZX18A-TAP in Zener Diodes by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: TZX18A-TAP
RoHS 10 Exempt

ZENER DIODE DO35

Key Features

  • Maximum Zener voltage range is 17.7 V
  • Plastic package has underwriters laboratory flammability classification 94 V-0
  • For surface mounted applications
  • Low Zener impedance
  • Low regulation factor
  • High temperature soldering guaranteed:260 °C/10 s at terminals
  • Standard voltage tolerance is ± 10 %, suffix A ± 5 %
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 2
Operating Temperature Max 175 °C
Zener Voltage Nom 17.3

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)