Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Saturation Current (Isat) | 2.1 A |
|
Product Length | 5.18 |
|
Inductor Case / Package | 2020 |
|
DC Resistance Max | 122.1 mOhm |
|
Product Range | IHLP-2020CZ-1A Series |
|
Inductance | 10 uH |
|
Product Width | 5.18 mm |
|
RMS Current (Irms) | 3.2 A |
|
Inductance Tolerance | 20 |
|
Inductor Construction | Shielded |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |