Manufacturer:
TE Connectivity
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Termination Method | Solder |
|
Base/Housing Material | Polyamide |
|
Pitch | 8.2600 mm |
|
Contact Plating | Tin |
|
Body Orientation | Straight |
|
Mounting | Through Hole |
|
Contact Material | Copper Alloy|Steel |
|
Max Processing Temp | 265 |
|
Wire Size | 22 to 14, 22 AWG |
|
Product Length | 26.16 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |