Manufacturer:
TDK
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Length | 10.2 mm |
|
No. of Pins | 2 |
|
Operating Temperature Min | -40 °C |
|
Capacitance | 95 pF |
|
Product Range | B726 Standard Series |
|
Operating Temperature Max | 85 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |