B72214S0301K101 by TDK null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

B72214S0301K101

TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)

B72214S0301K101 in null by TDK
Avnet Manufacturer Part #: B72214S 301K101
RoHS 6 Compliant

The B72214S0301K101 is a Standard-series Metal Oxide Leaded Varistor with UL94V-0 flame-rated epoxy resin coating. No derating up to 85°C ambient temperature.

Key Features

  • Round varistor element
  • PSpice model
  • UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
  • Operating temperature range -40°C to 85°C
  • Endurance of 1000h at 85°C
  • ±10% and ±5% varistor voltage tolerance
  • UL94V-0 rated flame retardant and epoxy resin coated

Technical Attributes

Find Similar Parts
Description Value
Voltage Rating 385 V
Operating Temperature Max 105 °C
Operating Temperature Min -40 °C
Capacitance 400 pF
Product Range StandarD B722 Series

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)