BR24G64FJ-3AGTE2 by Rohm EEPROMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

BR24G64FJ-3AGTE2

EEPROM SERIAL-I2C 64K-BIT 8K X 8 1.8V/2.5V/3.3V/5V 8-PIN, 1M

BR24G64FJ-3AGTE2 in EEPROMs by Rohm
Rohm
Manufacturer: Rohm
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: BR24G64FJ-3AGTE2
RoHS 10 Compliant

EEPROM SERIAL-I2C 64K-BIT 8K X 8 1.8V/2.5V/3.3V/5V 8-PIN, 1M

Technical Attributes

Find Similar Parts
Description Value
Pin Count 8
Interfaces I2C
No. of Pins 8
Supply Voltage Min 1.6 V
Operating Temperature Max 85 °C
Supply Voltage Max 5.5 V
Operating Temperature Min -40 °C
Operating Temperature -40 to 85 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542320050
HTSN: 8542320051
CLEAR ALL Compare (0/10)