Manufacturer:
Rohm
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
No. of Pins | 8 |
|
Clock Frequency Max | 1 MHz |
|
Operating Temperature Max | 85 °C |
|
Operating Temperature Min | -40 °C |
|
Memory Configuration | 512 x 8bit |
|
Interfaces | I2C |
|
IC Case / Package | VSON |
|
Memory Density | 4 Kb |
|
IC Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542320050 |
HTSN: | 8542320051 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Product Guide for BR24G04NUX-3A | Product-Guides | 20150617 |