R7F0C906B2DFP-C#BA0 by Renesas Electronics 16-bit Microcontrollers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

R7F0C906B2DFP-C#BA0

MCU 16-Bit RL78/G13 RL78 CISC 16KB Flash 1.6V to 5.5V 32-Pin LQFP Tray

Renesas Electronics
Manufacturer: Renesas Electronics
Avnet Manufacturer Part #: R7F0C906B2DFP-C#BA0
R7F0C906B2DFP-C#BA0
RoHS 6 Compliant
NCNR

MCU 16-Bit RL78/G13 RL78 CISC 16KB Flash 1.6V to 5.5V 32-Pin LQFP Tray

Technical Attributes

Find Similar Parts
Description Value
Device Core RL78
Interfaces CSI|Serial I2C|UART
RAM Memory Size 2
ADC Resolution 8-bit,10-bit
ADC Channels 8
IC Mounting Surface Mount
No. of I/Os 28
Operating Frequency Max 24
IC Case / Package LQFP
Operating Temperature Max 85
Program Memory Size 16 KB
No. of Pins 32
Operating Temperature Min -40
Data Bus Width 16 Bit

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)